2770817 | |
---|---|
DigiKey Part Number | 277-1490-ND |
Manufacturer | |
Manufacturer Product Number | 2770817 |
Description | CONN TERM BLK SEPARATOR RAIL GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Separator, Rail Type For CLIPLINE SLKK and UKK Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Separator, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE SLKK and UKK Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.88000 | ¥21.88 |
10 | ¥21.29300 | ¥212.93 |
50 | ¥19.90040 | ¥995.02 |
100 | ¥18.30830 | ¥1,830.83 |
250 | ¥16.91536 | ¥4,228.84 |
500 | ¥16.11948 | ¥8,059.74 |
1,000 | ¥15.20181 | ¥15,201.81 |