1201662 | |
---|---|
DigiKey Part Number | 277-5362-ND |
Manufacturer | |
Manufacturer Product Number | 1201662 |
Description | CONN TERM BLK END BRACKET RAIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Bracket, Rail Type For CLIPLINE UHV and UKH Series |
Datasheet | Datasheet |
EDA/CAD Models | 1201662 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Bracket, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE UHV and UKH Series | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.26000 | ¥76.26 |
10 | ¥71.23200 | ¥712.32 |
50 | ¥65.53420 | ¥3,276.71 |
100 | ¥60.54740 | ¥6,054.74 |
250 | ¥57.69776 | ¥14,424.44 |
500 | ¥54.41306 | ¥27,206.53 |