3212075 | |
---|---|
DigiKey Part Number | 277-15356-ND |
Manufacturer | |
Manufacturer Product Number | 3212075 |
Description | TERM BLK MIDDLE 4POS 64.0MM BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Black, Gray, Yellow Middle 64.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 64.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 125 A | |
Voltage - IEC | 1 kV | |
Current - UL | 115 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 2-14 AWG | |
Wire Gauge or Range - mm² | 2.5-35mm² | |
Features | - | |
Housing Color | Black, Gray, Yellow | |
Length | 4.732" (120.19mm) | |
Height (Max) | 2.689" (68.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 25mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥418.37000 | ¥418.37 |
5 | ¥391.01600 | ¥1,955.08 |
10 | ¥359.73700 | ¥3,597.37 |
50 | ¥332.36400 | ¥16,618.20 |
100 | ¥316.72440 | ¥31,672.44 |
250 | ¥298.69304 | ¥74,673.26 |