3244614 | |
---|---|
DigiKey Part Number | 277-15459-ND |
Manufacturer | |
Manufacturer Product Number | 3244614 |
Description | TERM BLK NEMA 2POS 41.0MM GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray NEMA Open Construction 41.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | NEMA Open Construction | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 41.0mm | |
Termination Style | Bolt and Nut | |
Current - IEC | 309 A | |
Voltage - IEC | 1 kV | |
Current - UL | 310 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 350MCM (kcmil)-10 AWG | |
Wire Gauge or Range - mm² | 6-150mm² | |
Features | - | |
Housing Color | Gray | |
Length | 5.669" (144.00mm) | |
Height (Max) | 3.327" (84.50mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.46000 | ¥172.46 |