1206421 | |
---|---|
DigiKey Part Number | 277-5358-ND |
Manufacturer | |
Manufacturer Product Number | 1206421 |
Description | DIN RAIL 35MMX7.5MM SLOTTED 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1206421 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Galvanized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.93000 | ¥160.93 |
10 | ¥156.50700 | ¥1,565.07 |
50 | ¥146.27200 | ¥7,313.60 |
100 | ¥134.57000 | ¥13,457.00 |
250 | ¥124.33028 | ¥31,082.57 |
500 | ¥121.45042 | ¥60,725.21 |