2866750 | |
---|---|
DigiKey Part Number | 277-1993-ND |
Manufacturer | |
Manufacturer Product Number | 2866750 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2866750 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Load Sharing, Universal Input | |
Size / Dimension | 4.92" L x 1.57" W x 5.12" H (125.0mm x 40.0mm x 130.0mm) | |
Approval Agency | CB, cULus, cURus | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,814.28000 | ¥1,814.28 |
10 | ¥1,751.75100 | ¥17,517.51 |
25 | ¥1,720.46640 | ¥43,011.66 |