1206418 | |
---|---|
DigiKey Part Number | 277-8227-ND |
Manufacturer | |
Manufacturer Product Number | 1206418 |
Description | DIN RAIL 35MMX7.5MM SLOTTED 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Galvanized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.83000 | ¥214.83 |
10 | ¥208.93400 | ¥2,089.34 |
50 | ¥195.26280 | ¥9,763.14 |
100 | ¥179.64260 | ¥17,964.26 |
250 | ¥165.97332 | ¥41,493.33 |
500 | ¥162.12874 | ¥81,064.37 |