2902991 | |
---|---|
DigiKey Part Number | 277-9821-ND |
Manufacturer | |
Manufacturer Product Number | 2902991 |
Description | AC/DC DIN RAIL SUPPLY 24V 30W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2902991 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Universal Input | |
Size / Dimension | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | |
Approval Agency | CB | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.87000 | ¥379.87 |
10 | ¥349.47500 | ¥3,494.75 |
50 | ¥322.88180 | ¥16,144.09 |
100 | ¥307.68710 | ¥30,768.71 |
250 | ¥305.99780 | ¥76,499.45 |