1361276 | |
---|---|
DigiKey Part Number | 277-1361276-ND |
Manufacturer | |
Manufacturer Product Number | 1361276 |
Description | OMNIDIRECTIONAL ANTENNA, 900 MHZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 900MHz General Purpose Whip, Straight RF Antenna 5dB N Type Female Base Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 900MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5dB | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | - | |
Applications | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥918.13000 | ¥918.13 |
10 | ¥867.12400 | ¥8,671.24 |