2904802 | |
---|---|
DigiKey Part Number | 277-16824-ND |
Manufacturer | |
Manufacturer Product Number | 2904802 |
Description | RF ANT 900MHZ WHIP STR N FEM PAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 900MHz Whip, Straight RF Antenna 890MHz ~ 960MHz 2.15dBi N Type Female Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2904802 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 900MHz | |
Frequency Range | 890MHz ~ 960MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.15dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP66 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.500" (88.90mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥948.74000 | ¥948.74 |
10 | ¥896.02800 | ¥8,960.28 |