2803166

DigiKey Part Number
277-7153-ND
Manufacturer
Manufacturer Product Number
2803166
Description
CONN ATTACH PLUG FML-FML N
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
2803166 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Surge Protector for Media Lines Only
Mounting Type
-
Current - Max
-
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
Brass
Media Lines Protected
Type N Coax
Energy
-
Cord Length
-
Approval Agency
GOST
Features
-
Weight
0.17 lb (77.11 g)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥849.71000¥849.71
10¥826.11200¥8,261.12
Manufacturers Standard Package