2867814 | |
---|---|
DigiKey Part Number | 277-2968-ND |
Manufacturer | |
Manufacturer Product Number | 2867814 |
Description | RF ANT 900MHZ YAGI CAB BRKT 1.5M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 900MHz Yagi, 2-Element RF Antenna 868MHz ~ 960MHz 8.5dBi N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 900MHz | |
Frequency Range | 868MHz ~ 960MHz | |
Antenna Type | Yagi, 2-Element | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 8.5dBi | |
Features | Cable - 1.5m | |
Termination | N Type Female | |
Ingress Protection | IP65 | |
Mounting Type | Bracket Mount | |
Height (Max) | 6.693" (170.00mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,175.97000 | ¥2,175.97 |
10 | ¥2,055.08400 | ¥20,550.84 |