2904376 | |
---|---|
DigiKey Part Number | 277-10207-ND |
Manufacturer | |
Manufacturer Product Number | 2904376 |
Description | AC/DC DIN RAIL SUPPLY 24V 150W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2904376 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 150W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | IP20, Load Sharing, Universal Input | |
Size / Dimension | 4.92" L x 1.46" W x 5.12" H (125.0mm x 37.0mm x 130.0mm) | |
Approval Agency | CB, cULus, cURus | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥925.90000 | ¥925.90 |
10 | ¥851.82500 | ¥8,518.25 |
50 | ¥787.01160 | ¥39,350.58 |
100 | ¥749.97550 | ¥74,997.55 |