1425186 | |
---|---|
DigiKey Part Number | 277-18252-ND |
Manufacturer | |
Manufacturer Product Number | 1425186 |
Description | CONN RJ45 PANEL MNT IP65 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Dust Cap | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Shield Material | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥457.53000 | ¥457.53 |
10 | ¥420.91700 | ¥4,209.17 |
50 | ¥388.89020 | ¥19,444.51 |
100 | ¥370.58890 | ¥37,058.89 |