0801759 | |
---|---|
DigiKey Part Number | 277-5553-ND |
Manufacturer | |
Manufacturer Product Number | 0801759 |
Description | DIN RAIL 35MMX7.5MM SLOTTED 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.38000 | ¥179.38 |
10 | ¥174.56400 | ¥1,745.64 |
50 | ¥163.02440 | ¥8,151.22 |
100 | ¥150.07200 | ¥15,007.20 |
250 | ¥138.66948 | ¥34,667.37 |
500 | ¥135.47742 | ¥67,738.71 |