3030174 | |
---|---|
DigiKey Part Number | 277-3230-ND |
Manufacturer | |
Manufacturer Product Number | 3030174 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.205" (5.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE UT Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥11.78100 | ¥117.81 |
50 | ¥11.00940 | ¥550.47 |
100 | ¥10.12840 | ¥1,012.84 |
250 | ¥9.35788 | ¥2,339.47 |
500 | ¥8.91766 | ¥4,458.83 |
1,000 | ¥8.40996 | ¥8,409.96 |