3210596 | |
---|---|
DigiKey Part Number | 277-2108-ND |
Manufacturer | |
Manufacturer Product Number | 3210596 |
Description | CONN TERM BLK GROUND 12-26AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3210596 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.06000 | ¥107.06 |
10 | ¥104.12500 | ¥1,041.25 |
50 | ¥97.31080 | ¥4,865.54 |
100 | ¥89.52630 | ¥8,952.63 |
250 | ¥82.71412 | ¥20,678.53 |
500 | ¥78.82200 | ¥39,411.00 |
1,000 | ¥74.33469 | ¥74,334.69 |