3038943 | |
---|---|
DigiKey Part Number | 277-4046-ND |
Manufacturer | |
Manufacturer Product Number | 3038943 |
Description | JUMPER TERM BLK 2POS ROUND PINS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.280" (7.11mm) | |
Style | Round Pins | |
For Use With/Related Products | - | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥17.36400 | ¥173.64 |
50 | ¥15.97460 | ¥798.73 |
100 | ¥14.75960 | ¥1,475.96 |
250 | ¥14.06472 | ¥3,516.18 |
500 | ¥13.26392 | ¥6,631.96 |