1008238 | |
---|---|
DigiKey Part Number | 277-16983-ND |
Manufacturer | |
Manufacturer Product Number | 1008238 |
Description | JUMPER TERM BLK 6POS FLAT PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 6 | |
Pitch | 0.244" (6.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.83000 | ¥67.83 |
10 | ¥63.37400 | ¥633.74 |
50 | ¥58.30380 | ¥2,915.19 |
100 | ¥53.86820 | ¥5,386.82 |
250 | ¥51.33312 | ¥12,833.28 |
500 | ¥48.41068 | ¥24,205.34 |