3044102 | |
---|---|
DigiKey Part Number | 277-2027-ND |
Manufacturer | |
Manufacturer Product Number | 3044102 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.14-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥10.75500 | ¥107.55 |
50 | ¥10.04880 | ¥502.44 |
100 | ¥9.24510 | ¥924.51 |
250 | ¥8.54148 | ¥2,135.37 |
500 | ¥8.13952 | ¥4,069.76 |
1,000 | ¥7.63709 | ¥7,637.09 |
2,500 | ¥6.58348 | ¥16,458.70 |
5,000 | ¥6.48591 | ¥32,429.55 |