5060935 | |
---|---|
DigiKey Part Number | 277-5351-ND |
Manufacturer | |
Manufacturer Product Number | 5060935 |
Description | ZACK STRIP UNPRINTED WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE UT and UTTB Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.244" (6.20mm) | |
For Use With/Related Products | CLIPLINE UT and UTTB Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
10 | ¥15.65100 | ¥156.51 |
50 | ¥15.22740 | ¥761.37 |
100 | ¥14.23100 | ¥1,423.10 |
250 | ¥13.09256 | ¥3,273.14 |
500 | ¥12.09638 | ¥6,048.19 |
1,000 | ¥11.52714 | ¥11,527.14 |
2,500 | ¥11.46389 | ¥28,659.72 |