3046032 | |
---|---|
DigiKey Part Number | 277-2034-ND |
Manufacturer | |
Manufacturer Product Number | 3046032 |
Description | CONN TERM BLK DISCONN 10-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Current - UL | 6.3 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.14-6mm² | |
Features | - | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.47000 | ¥57.47 |
10 | ¥55.89200 | ¥558.92 |
50 | ¥52.23900 | ¥2,611.95 |
100 | ¥48.06020 | ¥4,806.02 |
250 | ¥44.40324 | ¥11,100.81 |
500 | ¥42.31382 | ¥21,156.91 |
1,000 | ¥39.90474 | ¥39,904.74 |