3047167 | |
---|---|
DigiKey Part Number | 277-2040-ND |
Manufacturer | |
Manufacturer Product Number | 3047167 |
Description | CONN TERM BLK PARTITION RAIL GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Partition, Rail Type For CLIPLINE UT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Partition, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE UT Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥7.20100 | ¥72.01 |
50 | ¥6.73300 | ¥336.65 |
100 | ¥6.19400 | ¥619.40 |
250 | ¥5.72300 | ¥1,430.75 |
500 | ¥5.45370 | ¥2,726.85 |
1,000 | ¥5.14324 | ¥5,143.24 |