3030187 | |
---|---|
DigiKey Part Number | 277-3235-ND |
Manufacturer | |
Manufacturer Product Number | 3030187 |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.205" (5.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE UT Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |