3022263 | |
---|---|
DigiKey Part Number | 277-5490-ND |
Manufacturer | |
Manufacturer Product Number | 3022263 |
Description | CONN TERM BLK END BRCKT RAIL GRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector End Bracket, Rail Type For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 3022263 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Bracket, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.56000 | ¥9.56 |
10 | ¥9.28100 | ¥92.81 |
50 | ¥8.67640 | ¥433.82 |
100 | ¥7.98240 | ¥798.24 |
250 | ¥7.37504 | ¥1,843.76 |
500 | ¥7.02784 | ¥3,513.92 |
1,000 | ¥6.62776 | ¥6,627.76 |