3244151 | |
---|---|
DigiKey Part Number | 277-15452-ND |
Manufacturer | |
Manufacturer Product Number | 3244151 |
Description | TERM BLK MIDDLE 2POS 5.2MM GRN |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Middle 5.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Spring Cage | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 1.260" (32.00mm) | |
Height (Max) | 1.181" (30.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |
10 | ¥31.54200 | ¥315.42 |
50 | ¥29.48140 | ¥1,474.07 |
100 | ¥27.12270 | ¥2,712.27 |
250 | ¥25.05928 | ¥6,264.82 |
500 | ¥23.88002 | ¥11,940.01 |
1,000 | ¥22.52048 | ¥22,520.48 |