3248115 | |
---|---|
DigiKey Part Number | 277-10028-ND |
Manufacturer | |
Manufacturer Product Number | 3248115 |
Description | TERM BLK PLUG 2POS 3.5MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Plug Connection 3.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.321" (33.56mm) | |
Height (Max) | 1.106" (28.09mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.99300 | ¥109.93 |
50 | ¥10.27040 | ¥513.52 |
100 | ¥9.44870 | ¥944.87 |
250 | ¥8.72996 | ¥2,182.49 |
500 | ¥8.31916 | ¥4,159.58 |
1,000 | ¥7.84545 | ¥7,845.45 |