3213014 | |
---|---|
DigiKey Part Number | 277-12083-ND |
Manufacturer | |
Manufacturer Product Number | 3213014 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.138" (3.50mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥7.20100 | ¥72.01 |
50 | ¥6.73300 | ¥336.65 |
100 | ¥6.19400 | ¥619.40 |
250 | ¥5.72300 | ¥1,430.75 |
500 | ¥5.45370 | ¥2,726.85 |
1,000 | ¥5.14324 | ¥5,143.24 |