0829486 | |
---|---|
DigiKey Part Number | 277-12256-ND |
Manufacturer | |
Manufacturer Product Number | 0829486 |
Description | MARKER 1=1 CARD OF 108 LABELS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 3.5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 3.5mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.15000 | ¥96.15 |
10 | ¥91.31200 | ¥913.12 |
50 | ¥84.10420 | ¥4,205.21 |
100 | ¥76.89610 | ¥7,689.61 |
250 | ¥72.08996 | ¥18,022.49 |
500 | ¥66.74952 | ¥33,374.76 |