3248495 | |
---|---|
DigiKey Part Number | 3248495-ND |
Manufacturer | |
Manufacturer Product Number | 3248495 |
Description | CONN TERM BLK END PLATE GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.21000 | ¥22.10 |
50 | ¥2.06580 | ¥103.29 |
100 | ¥1.90090 | ¥190.09 |
250 | ¥1.75600 | ¥439.00 |
500 | ¥1.67338 | ¥836.69 |
1,000 | ¥1.57800 | ¥1,578.00 |