3209594 | |
---|---|
DigiKey Part Number | 277-2097-ND |
Manufacturer | |
Manufacturer Product Number | 3209594 |
Description | CONN TERM BLK GROUND 12-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.34000 | ¥72.34 |
10 | ¥70.37100 | ¥703.71 |
50 | ¥65.76800 | ¥3,288.40 |
100 | ¥60.50630 | ¥6,050.63 |
250 | ¥55.90268 | ¥13,975.67 |
500 | ¥53.27224 | ¥26,636.12 |
1,000 | ¥50.23942 | ¥50,239.42 |