3036602 | |
---|---|
DigiKey Part Number | 277-2120-ND |
Manufacturer | |
Manufacturer Product Number | 3036602 |
Description | CONN TERM BLK END PLATE GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE PT and ST Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PT and ST Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥4.05500 | ¥40.55 |
50 | ¥3.73040 | ¥186.52 |
100 | ¥3.44720 | ¥344.72 |
250 | ¥3.28452 | ¥821.13 |
500 | ¥3.09768 | ¥1,548.84 |