3209565 | |
---|---|
DigiKey Part Number | 277-2099-ND |
Manufacturer | |
Manufacturer Product Number | 3209565 |
Description | CONN TERM BLK GROUND 12-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.33000 | ¥59.33 |
10 | ¥57.71400 | ¥577.14 |
50 | ¥53.93840 | ¥2,696.92 |
100 | ¥49.62330 | ¥4,962.33 |
250 | ¥45.84764 | ¥11,461.91 |
500 | ¥43.69026 | ¥21,845.13 |
1,000 | ¥40.99357 | ¥40,993.57 |