3030789 | |
---|---|
DigiKey Part Number | 277-2127-ND |
Manufacturer | |
Manufacturer Product Number | 3030789 |
Description | CONN TERM BLK PARTITION RAIL GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Partition, Rail Type For CLIPLINE PT and ST Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Partition, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PT and ST Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.96700 | ¥109.67 |
50 | ¥10.25240 | ¥512.62 |
100 | ¥9.43210 | ¥943.21 |
250 | ¥8.71476 | ¥2,178.69 |
500 | ¥8.30450 | ¥4,152.25 |
1,000 | ¥7.83175 | ¥7,831.75 |