P2RFZ-05-E | |
---|---|
DigiKey Part Number | 236-P2RFZ-05-E-ND |
Manufacturer | |
Manufacturer Product Number | P2RFZ-05-E |
Description | DIN-RAIL SOCKET FOR G2R-1(S)RELA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | G2R-1-S Relays | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.33000 | ¥72.33 |
10 | ¥67.78800 | ¥677.88 |
25 | ¥60.25680 | ¥1,506.42 |
50 | ¥57.24360 | ¥2,862.18 |
100 | ¥54.23070 | ¥5,423.07 |
250 | ¥48.20536 | ¥12,051.34 |
500 | ¥45.19252 | ¥22,596.26 |
1,000 | ¥42.17968 | ¥42,179.68 |