G7SA-5A1B-DC24 | |
---|---|
DigiKey Part Number | Z2944-ND |
Manufacturer | |
Manufacturer Product Number | G7SA-5A1B-DC24 |
Description | RELAY SAFETY 6PST 6A 24V |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | G7SA-5A1B-DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable, Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 6PST-5NO/1NC (5 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Features | Sealed - Flux Protection | |
Termination Style | PC Pin, Plug In | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Current | 20.8 mA | |
Coil Power | 500mW | |
Coil Resistance | 1.15 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥543.27000 | ¥543.27 |
10 | ¥514.65100 | ¥5,146.51 |
25 | ¥486.05960 | ¥12,151.49 |
50 | ¥457.46760 | ¥22,873.38 |
100 | ¥428.87650 | ¥42,887.65 |