P7SA-14P | |
---|---|
DigiKey Part Number | Z2628-ND |
Manufacturer | |
Manufacturer Product Number | P7SA-14P |
Description | RELAY SOCKET 14 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | P7SA-14P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | G7SA Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.12000 | ¥97.12 |
10 | ¥86.33400 | ¥863.34 |
25 | ¥82.01920 | ¥2,050.48 |
50 | ¥77.70260 | ¥3,885.13 |
100 | ¥73.38580 | ¥7,338.58 |
250 | ¥66.91024 | ¥16,727.56 |
500 | ¥62.59352 | ¥31,296.76 |
1,000 | ¥59.35598 | ¥59,355.98 |