P7SA-14F | |
---|---|
DigiKey Part Number | Z2627-ND |
Manufacturer | |
Manufacturer Product Number | P7SA-14F |
Description | RELAY SOCKET 14 POS DIN RAIL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | P7SA-14F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | G7SA Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.01000 | ¥359.01 |
10 | ¥341.04300 | ¥3,410.43 |
30 | ¥323.09700 | ¥9,692.91 |
50 | ¥305.14700 | ¥15,257.35 |
100 | ¥287.19780 | ¥28,719.78 |
250 | ¥269.24776 | ¥67,311.94 |