3001556 | |
---|---|
DigiKey Part Number | 277-15005-ND |
Manufacturer | |
Manufacturer Product Number | 3001556 |
Description | JUMPER TERM BLK 3POS SCREW-IN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 3 | |
Pitch | - | |
Style | Screw In | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.09000 | ¥33.09 |
10 | ¥30.88500 | ¥308.85 |
50 | ¥28.41420 | ¥1,420.71 |
100 | ¥26.25250 | ¥2,625.25 |
250 | ¥25.01724 | ¥6,254.31 |
500 | ¥23.59300 | ¥11,796.50 |