1421633 | |
---|---|
DigiKey Part Number | 277-2342-ND |
Manufacturer | |
Manufacturer Product Number | 1421633 |
Description | CONN TERM BLK END BRCKT RAIL GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Bracket, Rail Type For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 1421633 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Bracket, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥13.04900 | ¥130.49 |
50 | ¥12.68900 | ¥634.45 |
100 | ¥11.85920 | ¥1,185.92 |
250 | ¥10.91048 | ¥2,727.62 |
500 | ¥10.08040 | ¥5,040.20 |
1,000 | ¥9.60595 | ¥9,605.95 |
2,500 | ¥9.05910 | ¥22,647.75 |