1295 | |
---|---|
DigiKey Part Number | 36-1295-ND |
Manufacturer | |
Manufacturer Product Number | 1295 |
Description | BATT HOLDER 9V 1 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 9V 1 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 9V, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 130°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
25 | ¥20.58360 | ¥514.59 |
100 | ¥18.40230 | ¥1,840.23 |
250 | ¥17.08856 | ¥4,272.14 |
500 | ¥16.15738 | ¥8,078.69 |
1,000 | ¥15.27697 | ¥15,276.97 |
2,500 | ¥14.18644 | ¥35,466.10 |
5,000 | ¥13.41347 | ¥67,067.35 |