229 | |
---|---|
DigiKey Part Number | 36-229-ND |
Manufacturer | |
Manufacturer Product Number | 229 |
Description | BATT CONN SNAP 9V 2 CEL 7" LEADS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 2 Cell Wire Leads - 7" (177.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 9V, Snap Connector | |
Style | Connector, Snap | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Free Hanging | |
Termination Style | Wire Leads - 7" (177.8mm) | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
25 | ¥30.11680 | ¥752.92 |
100 | ¥24.90030 | ¥2,490.03 |
250 | ¥22.88468 | ¥5,721.17 |
500 | ¥21.46190 | ¥10,730.95 |
1,000 | ¥20.03907 | ¥20,039.07 |
2,500 | ¥18.14186 | ¥45,354.65 |
5,000 | ¥16.36324 | ¥81,816.20 |