BX0026 | |
---|---|
DigiKey Part Number | 708-1405-ND |
Manufacturer | |
Manufacturer Product Number | BX0026 |
Description | BATT HOLDER 9V 2 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) 9V 2 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BX0026 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Type, Function | 9V, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | -30°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.21000 | ¥263.21 |
10 | ¥220.37600 | ¥2,203.76 |
50 | ¥192.71700 | ¥9,635.85 |
100 | ¥182.01050 | ¥18,201.05 |
300 | ¥166.84293 | ¥50,052.88 |
500 | ¥156.13652 | ¥78,068.26 |