HH-3634 | |
---|---|
DigiKey Part Number | 377-2053-ND |
Manufacturer | |
Manufacturer Product Number | HH-3634 |
Description | BATT HOLDER 9V 1 CELL WIRE LEADS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 9V 1 Cell Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Features | - | |
Height Above Board | 0.825" (20.95mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.25000 | ¥21.25 |
100 | ¥17.74630 | ¥1,774.63 |
250 | ¥15.97176 | ¥3,992.94 |
500 | ¥14.87712 | ¥7,438.56 |