BB15AH-FA | |
---|---|
DigiKey Part Number | 360-3265-ND |
Manufacturer | |
Manufacturer Product Number | BB15AH-FA |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | BB15AH-FA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Antistatic | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.06000 | ¥46.06 |
10 | ¥41.45800 | ¥414.58 |
25 | ¥39.38600 | ¥984.65 |
40 | ¥37.72675 | ¥1,509.07 |
80 | ¥36.48313 | ¥2,918.65 |
230 | ¥34.61735 | ¥7,961.99 |
440 | ¥31.92268 | ¥14,045.98 |
945 | ¥30.47162 | ¥28,795.68 |