203-P | |
---|---|
DigiKey Part Number | 36-203-P-ND |
Manufacturer | |
Manufacturer Product Number | 203-P |
Description | BATT HOLDER 9V 1 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 9V 1 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 203-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 9V, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.56000 | ¥29.56 |
25 | ¥27.73280 | ¥693.32 |
100 | ¥27.17450 | ¥2,717.45 |
250 | ¥25.35812 | ¥6,339.53 |
500 | ¥22.33066 | ¥11,165.33 |
1,000 | ¥18.71844 | ¥18,718.44 |
2,500 | ¥17.24059 | ¥43,101.48 |