BH23APC | |
---|---|
DigiKey Part Number | BH23APC-ND |
Manufacturer | |
Manufacturer Product Number | BH23APC |
Description | BATTERY HOLDER A23 1 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) A23 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH23APC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.492" (12.50mm) | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.31500 | ¥123.15 |
100 | ¥10.19580 | ¥1,019.58 |
4,000 | ¥7.45442 | ¥29,817.68 |
8,000 | ¥6.82921 | ¥54,633.68 |