CMI-1295IC-0385T

DigiKey Part Number
2223-CMI-1295IC-0385T-ND
Manufacturer
Manufacturer Product Number
CMI-1295IC-0385T
Description
BUZZER MAGNETIC 3V 12MM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.4kHz 85dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CMI-1295IC-0385T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Box
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
3 V
Voltage Range
2 ~ 5V
Frequency
2.4kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 3V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
Washable
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.80000¥10.80
10¥8.99400¥89.94
25¥8.32440¥208.11
50¥7.83640¥391.82
100¥7.36460¥736.46
300¥6.83130¥2,049.39
500¥6.33612¥3,168.06
1,000¥5.92305¥5,923.05
5,000¥5.80429¥29,021.45
Manufacturers Standard Package