WP934AD/ID | |
---|---|
DigiKey Part Number | 754-1984-ND |
Manufacturer | |
Manufacturer Product Number | WP934AD/ID |
Description | LED CBI 3MM RED RA INDICATOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.9V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934AD/ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 617nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 20mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.40000 | ¥34.00 |
100 | ¥2.25200 | ¥225.20 |
1,000 | ¥1.73892 | ¥1,738.92 |
2,000 | ¥1.57128 | ¥3,142.56 |
5,000 | ¥1.46653 | ¥7,332.65 |
10,000 | ¥1.41415 | ¥14,141.50 |
25,000 | ¥1.39320 | ¥34,830.00 |