63951-1 | |
---|---|
DigiKey Part Number | A100799TR-ND - Tape & Reel (TR) A100799CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63951-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63951-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.41200 | ¥14.12 |
25 | ¥1.40880 | ¥35.22 |
50 | ¥1.39080 | ¥69.54 |
100 | ¥1.28480 | ¥128.48 |
250 | ¥1.05580 | ¥263.95 |
500 | ¥0.99716 | ¥498.58 |
1,000 | ¥0.92680 | ¥926.80 |
2,500 | ¥0.89746 | ¥2,243.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.72735 | ¥7,273.50 |
30,000 | ¥0.72595 | ¥21,778.50 |